




TL6330AF200Q | |
|---|---|
DigiKey Part Number | EG5546TR-ND - Tape & Reel (TR) EG5546CT-ND - Cut Tape (CT) EG5546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6330AF200Q |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6330AF200Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.60mm x 2.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,70880 € | 17,72 € |
| 100 | 0,63190 € | 63,19 € |
| 250 | 0,58544 € | 146,36 € |
| 500 | 0,55318 € | 276,59 € |
| 1.000 | 0,52363 € | 523,63 € |
| 2.500 | 0,48889 € | 1.222,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,45561 € | 3.189,27 € |
| 14.000 | 0,43645 € | 6.110,30 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |










