
TL6275BA2PQTB-INFO | |
|---|---|
DigiKey Part Number | 141-TL6275BA2PQTB-INFO-ND |
Manufacturer | |
Manufacturer Product Number | TL6275BA2PQTB-INFO |
Description | TL6275BA2PQTB-INFO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.00mm x 8.00mm |
Packaging Bulk | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Illumination Voltage (Nominal) 3.2 VDC |
Switch Function Off-Mom | Operating Force 350gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 16.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 4,35375 € | 2.263,95 € |
| Unit Price without VAT: | 4,35375 € |
|---|---|
| Unit Price with VAT: | 5,18096 € |

