


TL6275BA2PQRG | |
|---|---|
DigiKey Part Number | EG6194-ND |
Manufacturer | |
Manufacturer Product Number | TL6275BA2PQRG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6275BA2PQRG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.00mm x 8.00mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Green |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Round Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 11.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,59900 € | 45,99 € |
| 65 | 3,93600 € | 255,84 € |
| 130 | 3,72277 € | 483,96 € |
| 260 | 3,52892 € | 917,52 € |
| 520 | 3,35460 € | 1.744,39 € |
| 1.040 | 3,19940 € | 3.327,38 € |
| 2.535 | 3,02650 € | 7.672,18 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

