




TL6215VF450GNN | |
|---|---|
DigiKey Part Number | EG5167-ND |
Manufacturer | |
Manufacturer Product Number | TL6215VF450GNN |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6215VF450GNN Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.70mm x 6.37mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Circuit SPST-NO | Operating Force 450gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 5.35mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,91500 € | 29,15 € |
| 60 | 2,51100 € | 150,66 € |
| 120 | 2,37208 € | 284,65 € |
| 300 | 2,20603 € | 661,81 € |
| 540 | 2,11050 € | 1.139,67 € |
| 1.020 | 2,01675 € | 2.057,09 € |
| 2.520 | 1,90002 € | 4.788,05 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

