Image for TL6215VF450BBT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL6215VF450BBT

DigiKey Part Number
141-TL6215VF450BBT-ND
Manufacturer
Manufacturer Product Number
TL6215VF450BBT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL6215VF450BBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
7.70mm x 6.37mm
Series
Illumination
Illuminated
Packaging
Tray
Illumination Type, Color
LED, Blue
Part Status
Active
Illumination Voltage (Nominal)
3.3 VDC
Circuit
SPST-NO
Operating Force
450gf
Switch Function
Off-Mom
Ingress Protection
IP67 - Dust Tight, Waterproof
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-20°C ~ 70°C
Actuator Type
Round Button
Switch Travel
0.45mm
Mounting Type
Mechanical Life
500,000 Cycles
Actuator Height off PCB, Vertical
8.80mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0202,83653 €2.893,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,83653 €
Unit Price with VAT:3,37547 €