




TL6215VF200RET | |
|---|---|
DigiKey Part Number | EG5175-ND |
Manufacturer | |
Manufacturer Product Number | TL6215VF200RET |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6215VF200RET Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.70mm x 6.37mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.95 VDC |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 10.70mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,19300 € | 31,93 € |
| 60 | 2,74983 € | 164,99 € |
| 120 | 2,59817 € | 311,78 € |
| 300 | 2,41723 € | 725,17 € |
| 540 | 2,31326 € | 1.249,16 € |
| 1.020 | 2,21135 € | 2.255,58 € |
| 2.520 | 2,08462 € | 5.253,24 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

