




TL6215RF200RDT | |
|---|---|
DigiKey Part Number | EG5163-ND |
Manufacturer | |
Manufacturer Product Number | TL6215RF200RDT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6215RF200RDT Models |
Category | Termination Style PC Pin |
Mfr | Outline 7.70mm x 6.65mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.95 VDC |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.45mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Length, Right Angle 9.60mm | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,57200 € | 35,72 € |
| 25 | 3,30840 € | 82,71 € |
| 100 | 2,94980 € | 294,98 € |
| 300 | 2,70557 € | 811,67 € |
| 500 | 2,60472 € | 1.302,36 € |
| 1.000 | 2,48063 € | 2.480,63 € |
| 2.500 | 2,33822 € | 5.845,55 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |



