
TL6200FBF300QG | |
|---|---|
DigiKey Part Number | 141-TL6200FBF300QGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL6200FBF300QG |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6200FBF300QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 10.10mm x 10.10mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 1.00mm |
Actuator Type Round Button | Mechanical Life 10,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 12.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250 | 2,52084 € | 8.192,73 € |
| Unit Price without VAT: | 2,52084 € |
|---|---|
| Unit Price with VAT: | 2,99980 € |

