
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TL6200 Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 4.60mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37144 € | 1.114,32 € |
| Unit Price without VAT: | 0,37144 € |
|---|---|
| Unit Price with VAT: | 0,44201 € |

