
TL6200DBF300QP | |
|---|---|
DigiKey Part Number | 141-TL6200DBF300QP-ND |
Manufacturer | |
Manufacturer Product Number | TL6200DBF300QP |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6200DBF300QP Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 10.10mm x 10.10mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 1.00mm |
Actuator Type Round Button | Mechanical Life 10,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 10.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.015 | 1,86903 € | 5.635,13 € |
| Unit Price without VAT: | 1,86903 € |
|---|---|
| Unit Price with VAT: | 2,22415 € |

