
Category | Shape Round |
Manufacturer E-Switch | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products TL6200 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 6.50mm Dia x 1.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41358 € | 206,79 € |
| Unit Price without VAT: | 0,41358 € |
|---|---|
| Unit Price with VAT: | 0,49216 € |

