Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
What Switch do You Need?
What Electrical Ratings do You Need?

TL6200AWF300QG

DigiKey Part Number
EG5062TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL6200AWF300QG
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL6200AWF300QG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
10.10mm x 10.10mm
Packaging
Tape & Reel (TR)
Illumination
Non-Illuminated
Part Status
Active
Operating Force
300gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Features
White Cap
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-40°C ~ 85°C
Actuator Type
Round Button
Switch Travel
1.00mm
Mounting Type
Mechanical Life
10,000,000 Cycles
Actuator Height off PCB, Vertical
6.40mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6502,61769 €1.701,50 €
Manufacturers Standard Package
Unit Price without VAT:2,61769 €
Unit Price with VAT:3,11505 €