
TL6170AF250QG | |
|---|---|
DigiKey Part Number | 141-TL6170AF250QGTR-ND - Tape & Reel (TR) 141-TL6170AF250QGCT-ND - Cut Tape (CT) 141-TL6170AF250QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6170AF250QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6170AF250QG Models |
Category | Actuator Height off PCB, Vertical 7.20mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.30mm x 6.30mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.40mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36520 € | 9,13 € |
| 100 | 0,32610 € | 32,61 € |
| 250 | 0,30204 € | 75,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,27436 € | 219,49 € |
| 1.600 | 0,25958 € | 415,33 € |
| 2.400 | 0,25156 € | 603,74 € |
| 4.000 | 0,24214 € | 968,56 € |
| 5.600 | 0,23633 € | 1.323,45 € |
| 8.000 | 0,23053 € | 1.844,24 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



