
TL6155AF200Q | |
|---|---|
DigiKey Part Number | 141-TL6155AF200Q-ND |
Manufacturer | |
Manufacturer Product Number | TL6155AF200Q |
Description | SWITCHES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Packaging Bulk | Outline 6.55mm x 6.40mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 32VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.50mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Length, Right Angle 3.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,38884 € | 427,72 € |
| Unit Price without VAT: | 0,38884 € |
|---|---|
| Unit Price with VAT: | 0,46272 € |

