


TL6150BF200QG | |
|---|---|
DigiKey Part Number | 141-TL6150BF200QGTR-ND - Tape & Reel (TR) 141-TL6150BF200QGCT-ND - Cut Tape (CT) 141-TL6150BF200QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6150BF200QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6150BF200QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,46960 € | 11,74 € |
| 100 | 0,41920 € | 41,92 € |
| 250 | 0,38828 € | 97,07 € |
| 500 | 0,36664 € | 183,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34665 € | 346,65 € |
| 2.000 | 0,32846 € | 656,92 € |
| 3.000 | 0,31865 € | 955,95 € |
| 5.000 | 0,30716 € | 1.535,80 € |
| 7.000 | 0,30012 € | 2.100,84 € |
| 10.000 | 0,29310 € | 2.931,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

