


TL6150BF160QG | |
|---|---|
DigiKey Part Number | 141-TL6150BF160QGTR-ND - Tape & Reel (TR) 141-TL6150BF160QGCT-ND - Cut Tape (CT) 141-TL6150BF160QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6150BF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6150BF160QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 5,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,50480 € | 12,62 € |
| 100 | 0,45030 € | 45,03 € |
| 250 | 0,41712 € | 104,28 € |
| 500 | 0,39390 € | 196,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37250 € | 372,50 € |
| 2.000 | 0,35304 € | 706,08 € |
| 3.000 | 0,34256 € | 1.027,68 € |
| 5.000 | 0,33029 € | 1.651,45 € |
| 7.000 | 0,32278 € | 2.259,46 € |
| 10.000 | 0,31529 € | 3.152,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

