Image for TL6150AF200QJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL6150AF200QJ

DigiKey Part Number
141-TL6150AF200QJ-ND
Manufacturer
Manufacturer Product Number
TL6150AF200QJ
Description
Switches
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL6150AF200QJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
3.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Bulk
Outline
6.20mm x 6.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
200gf
Switch Function
Off-Mom
Ingress Protection
IP67 - Dust Tight, Waterproof
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-40°C ~ 85°C
Actuator Type
Standard
Switch Travel
0.35mm
Mounting Type
Mechanical Life
5,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,33020 €660,40 €
Manufacturers Standard Package
Unit Price without VAT:0,33020 €
Unit Price with VAT:0,39294 €