


TL6150AF160QJ | |
|---|---|
DigiKey Part Number | 141-TL6150AF160QJTR-ND - Tape & Reel (TR) 141-TL6150AF160QJCT-ND - Cut Tape (CT) 141-TL6150AF160QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6150AF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6150AF160QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,44440 € | 11,11 € |
| 100 | 0,39670 € | 39,67 € |
| 250 | 0,36740 € | 91,85 € |
| 500 | 0,34690 € | 173,45 € |
| 1.000 | 0,32796 € | 327,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31070 € | 621,40 € |
| 4.000 | 0,29513 € | 1.180,52 € |
| 6.000 | 0,28680 € | 1.720,80 € |
| 10.000 | 0,27710 € | 2.771,00 € |
| 14.000 | 0,27119 € | 3.796,66 € |
| 20.000 | 0,26531 € | 5.306,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

