Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL6150 Tact Switch

TL6150AF160QG

DigiKey Part Number
141-TL6150AF160QGTR-ND - Tape & Reel (TR)
141-TL6150AF160QGCT-ND - Cut Tape (CT)
141-TL6150AF160QGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL6150AF160QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL6150AF160QG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.30mm
Actuator Type
Standard
Mechanical Life
5,000,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
3.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.306
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,47400 €4,74 €
250,44160 €11,04 €
1000,39430 €39,43 €
2500,36516 €91,29 €
5000,34478 €172,39 €
1.0000,32595 €325,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30879 €617,58 €
4.0000,29331 €1.173,24 €
6.0000,28504 €1.710,24 €
10.0000,27540 €2.754,00 €
14.0000,26952 €3.773,28 €
20.0000,26368 €5.273,60 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €