



TL6120AF300QG | |
|---|---|
DigiKey Part Number | EG4354TR-ND - Tape & Reel (TR) EG4354CT-ND - Cut Tape (CT) EG4354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6120AF300QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6120AF300QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.40mm x 7.40mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,65120 € | 16,28 € |
| 100 | 0,58070 € | 58,07 € |
| 250 | 0,53796 € | 134,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,49469 € | 346,28 € |
| 1.400 | 0,46869 € | 656,17 € |
| 2.100 | 0,45466 € | 954,79 € |
| 3.500 | 0,43823 € | 1.533,81 € |
| 4.900 | 0,42816 € | 2.097,98 € |
| 7.000 | 0,41811 € | 2.926,77 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


