




TL6110CF160QP | |
|---|---|
DigiKey Part Number | EG4349-5-ND |
Manufacturer | |
Manufacturer Product Number | TL6110CF160QP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6110CF160QP Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.30mm x 5.80mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 5.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97000 € | 9,70 € |
| 52 | 0,84788 € | 44,09 € |
| 104 | 0,80019 € | 83,22 € |
| 260 | 0,74165 € | 192,83 € |
| 520 | 0,70119 € | 364,62 € |
| 1.040 | 0,66438 € | 690,96 € |
| 2.548 | 0,62217 € | 1.585,29 € |
| 5.044 | 0,59399 € | 2.996,09 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

