




TL6110BF300QP | |
|---|---|
DigiKey Part Number | EG4348-5-ND |
Manufacturer | |
Manufacturer Product Number | TL6110BF300QP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6110BF300QP Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.30mm x 5.80mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 4.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96400 € | 9,64 € |
| 52 | 0,84308 € | 43,84 € |
| 104 | 0,79558 € | 82,74 € |
| 260 | 0,73727 € | 191,69 € |
| 520 | 0,69712 € | 362,50 € |
| 1.040 | 0,66049 € | 686,91 € |
| 2.548 | 0,61850 € | 1.575,94 € |
| 5.044 | 0,59048 € | 2.978,38 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

