



TL6100DF300QP | |
|---|---|
DigiKey Part Number | EG2649-5-ND |
Manufacturer | |
Manufacturer Product Number | TL6100DF300QP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL6100DF300QP Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 7.20mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.50mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 10.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05000 € | 10,50 € |
| 60 | 0,90750 € | 54,45 € |
| 120 | 0,85642 € | 102,77 € |
| 300 | 0,79400 € | 238,20 € |
| 540 | 0,75743 € | 409,01 € |
| 1.020 | 0,72107 € | 735,49 € |
| 2.520 | 0,67508 € | 1.701,20 € |
| 5.040 | 0,64430 € | 3.247,27 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

