TL6100AF130QPSSDOME is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 1.062
Unit Price: 0,96000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
Additional Requirements for Selecting a Switch
What Switch do You Need?

TL6100AF130QPSSDOME

DigiKey Part Number
TL6100AF130QPSSDOME-ND
Manufacturer
Manufacturer Product Number
TL6100AF130QPSSDOME
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.20mm x 7.20mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
130gf
Circuit
SPST-NO
Features
Process Sealed
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Switch Travel
0.50mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
4.70mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GS4.70F130QPE-Switch1.062EG2517-ND0,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes