Similar
Similar
Similar
Similar




TL59SPF160Q | |
|---|---|
DigiKey Part Number | TL59SPF160Q-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL59SPF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL59SPF160Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polybutylene Terephthalate (PBT) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-PVA05K | Panasonic Industry | 2.567 | P10855SCT-ND | 11,89000 € | Similar |
| EVQ-PVF05K | Panasonic Industry | 2.449 | P10858SCT-ND | 11,89000 € | Similar |
| EVQ-PVG05K | Panasonic Industry | 305 | P10856SCT-ND | 11,89000 € | Similar |
| EVQ-PVW05K | Panasonic Industry | 1.301 | P15508CT-ND | 11,89000 € | Similar |


