Parametric Equivalent
Parametric Equivalent

TL59EF100Q7.3MM | |
|---|---|
DigiKey Part Number | 141-TL59EF100Q7.3MMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL59EF100Q7.3MM |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polybutylene Terephthalate (PBT) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL59EF100Q | E-Switch | 0 | TL59EF100Q-ND | 0,05762 € | Parametric Equivalent |
| TL59FF100Q | E-Switch | 0 | 141-TL59FF100QTB-ND | 0,08469 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07158 € | 715,80 € |
| Unit Price without VAT: | 0,07158 € |
|---|---|
| Unit Price with VAT: | 0,08518 € |


