



TL59CF100Q | |
|---|---|
DigiKey Part Number | 141-TL59CF100QTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL59CF100Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL59CF100Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polybutylene Terephthalate (PBT) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 8.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17469 € | 174,69 € |
| Unit Price without VAT: | 0,17469 € |
|---|---|
| Unit Price with VAT: | 0,20788 € |




