



TL59BF100Q | |
|---|---|
DigiKey Part Number | TL59BF100QCT-ND - Cut Tape (CT) TL59BF100QTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL59BF100Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL59BF100Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Cut Tape (CT) Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polybutylene Terephthalate (PBT) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20520 € | 5,13 € |
| 100 | 0,18420 € | 18,42 € |
| 250 | 0,17068 € | 42,67 € |
| 500 | 0,16108 € | 80,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15206 € | 152,06 € |
| 2.000 | 0,14375 € | 287,50 € |
| 3.000 | 0,13921 € | 417,63 € |
| 5.000 | 0,13386 € | 669,30 € |
| 7.000 | 0,13056 € | 913,92 € |
| 10.000 | 0,12725 € | 1.272,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


