



TL53HCF160Q | |
|---|---|
DigiKey Part Number | TL53HCF160Q-ND |
Manufacturer | |
Manufacturer Product Number | TL53HCF160Q |
Description | SWITCH TACT SPSTX2 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.40mm x 10.50mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST x 2 | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Acetal |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Dual | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,21100 € | 12,11 € |
| 25 | 1,12440 € | 28,11 € |
| 200 | 0,94575 € | 189,15 € |
| 400 | 0,89413 € | 357,65 € |
| 600 | 0,86600 € | 519,60 € |
| 1.000 | 0,83285 € | 832,85 € |
| 2.600 | 0,77754 € | 2.021,60 € |
| 5.000 | 0,74459 € | 3.722,95 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

