
TL53GF160QUL94VO | |
|---|---|
DigiKey Part Number | 141-TL53GF160QUL94VO-ND |
Manufacturer | |
Manufacturer Product Number | TL53GF160QUL94VO |
Description | SWITCH TACT SPSTX2 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.40mm x 10.50mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST x 2 | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Acetal |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Dual | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 8.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,42338 € | 338,70 € |
| Unit Price without VAT: | 0,42338 € |
|---|---|
| Unit Price with VAT: | 0,50382 € |

