
TL4100AF160QL | |
|---|---|
DigiKey Part Number | 141-TL4100AF160QL-ND |
Manufacturer | |
Manufacturer Product Number | TL4100AF160QL |
Description | SWITCHES |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL4100AF160QL Models |
Category | Contact Rating @ Voltage 0.05A @ 12VDC |
Mfr | Actuator Type Rectangular Button |
Series | Mounting Type |
Packaging Bulk | Actuator Height off PCB, Vertical 2.00mm |
Part Status Active | Termination Style Gull Wing |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,41819 € | 2.509,14 € |
| Unit Price without VAT: | 0,41819 € |
|---|---|
| Unit Price with VAT: | 0,49765 € |

