Similar




Category | Actuator Height off PCB, Vertical 0.58mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 3.00mm x 2.00mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 240gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.13mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3780AF240QG | E-Switch | 15.493 | EG5393CT-ND | 0,25000 € | Similar |


