
TL3701AF100QG | |
|---|---|
DigiKey Part Number | 141-TL3701AF100QGTR-ND - Tape & Reel (TR) 141-TL3701AF100QGCT-ND - Cut Tape (CT) 141-TL3701AF100QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3701AF100QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3701AF100QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,43800 € | 10,95 € |
| 100 | 0,39080 € | 39,08 € |
| 250 | 0,36200 € | 90,50 € |
| 500 | 0,34180 € | 170,90 € |
| 1.000 | 0,32312 € | 323,12 € |
| 2.500 | 0,30096 € | 752,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,27700 € | 2.216,00 € |
| 16.000 | 0,26487 € | 4.237,92 € |
| 24.000 | 0,25847 € | 6.203,28 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

