
TL3365AF250QG | |
|---|---|
DigiKey Part Number | 141-TL3365AF250QGTR-ND - Tape & Reel (TR) 141-TL3365AF250QGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3365AF250QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3365AF250QG Models |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) | Outline 4.20mm x 3.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Oval Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,21200 € | 21,20 € |
| 250 | 0,19644 € | 49,11 € |
| 500 | 0,18536 € | 92,68 € |
| 1.000 | 0,17503 € | 175,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15875 € | 476,25 € |
| 6.000 | 0,15067 € | 904,02 € |
| 9.000 | 0,14790 € | 1.331,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


