
TL3360AF185KR | |
|---|---|
DigiKey Part Number | 141-TL3360AF185KRTR-ND - Tape & Reel (TR) 141-TL3360AF185KRCT-ND - Cut Tape (CT) 141-TL3360AF185KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3360AF185KR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3360AF185KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 6.67mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 6.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 185gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,07040 € | 26,76 € |
| 50 | 1,01060 € | 50,53 € |
| 100 | 0,95360 € | 95,36 € |
| 250 | 0,88396 € | 220,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,82982 € | 456,40 € |
| 1.100 | 0,78688 € | 865,57 € |
| 1.650 | 0,76379 € | 1.260,25 € |
| 2.750 | 0,73681 € | 2.026,23 € |
| 3.850 | 0,72030 € | 2.773,16 € |
| 5.500 | 0,70385 € | 3.871,17 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

