
TL3340BF160QG | |
|---|---|
DigiKey Part Number | 141-TL3340BF160QGTR-ND - Tape & Reel (TR) 141-TL3340BF160QGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3340BF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3340BF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 5.90mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.00mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25830 € | 25,83 € |
| 250 | 0,23924 € | 59,81 € |
| 500 | 0,22580 € | 112,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21328 € | 213,28 € |
| 2.000 | 0,20178 € | 403,56 € |
| 3.000 | 0,19555 € | 586,65 € |
| 5.000 | 0,18821 € | 941,05 € |
| 7.000 | 0,18369 € | 1.285,83 € |
| 10.000 | 0,17917 € | 1.791,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


