New at DigiKey
Image for TL3330AF260QGS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3330AF260QGS

DigiKey Part Number
141-TL3330AF260QGS-ND
Manufacturer
Manufacturer Product Number
TL3330AF260QGS
Description
TL3330AF260QGS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.50mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.80mm x 2.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
30,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.5000,10872 €815,40 €
Unit Price without VAT:0,10872 €
Unit Price with VAT:0,12938 €