New at DigiKey
Image for TL3330AF130QGS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3330AF130QGS

DigiKey Part Number
141-TL3330AF130QGS-ND
Manufacturer
Manufacturer Product Number
TL3330AF130QGS
Description
TL3330AF130QGS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
3.50mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
Gull Wing
Packaging
Bulk
Outline
7.80mm x 2.50mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
130gf
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Rectangular Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.5000,10823 €811,73 €
Unit Price without VAT:0,10823 €
Unit Price with VAT:0,12879 €