




TL3313AF160QG | |
|---|---|
DigiKey Part Number | EG6064TR-ND - Tape & Reel (TR) EG6064CT-ND - Cut Tape (CT) EG6064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3313AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3313AF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.80mm x 4.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,30600 € | 7,65 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,25364 € | 63,41 € |
| 500 | 0,23938 € | 119,69 € |
| 1.000 | 0,22614 € | 226,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20296 € | 811,84 € |
| 8.000 | 0,19306 € | 1.544,48 € |
| 12.000 | 0,18779 € | 2.253,48 € |
| 20.000 | 0,18167 € | 3.633,40 € |
| 28.000 | 0,17794 € | 4.982,32 € |
| 40.000 | 0,17424 € | 6.969,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

