



TL3313AF100QG | |
|---|---|
DigiKey Part Number | EG6063TR-ND - Tape & Reel (TR) EG6063CT-ND - Cut Tape (CT) EG6063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3313AF100QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3313AF100QG Models |
Category | Actuator Height off PCB, Vertical 1.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.60mm x 4.60mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35640 € | 8,91 € |
| 100 | 0,31850 € | 31,85 € |
| 250 | 0,29508 € | 73,77 € |
| 500 | 0,27854 € | 139,27 € |
| 1.000 | 0,26320 € | 263,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23647 € | 945,88 € |
| 8.000 | 0,22510 € | 1.800,80 € |
| 12.000 | 0,21905 € | 2.628,60 € |
| 20.000 | 0,21204 € | 4.240,80 € |
| 28.000 | 0,20777 € | 5.817,56 € |
| 40.000 | 0,20354 € | 8.141,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



