




TL3305BF260QG | |
|---|---|
DigiKey Part Number | EG5354TR-ND - Tape & Reel (TR) EG5354CT-ND - Cut Tape (CT) EG5354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3305BF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3305BF260QG Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.50mm x 4.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,14040 € | 3,51 € |
| 100 | 0,12630 € | 12,63 € |
| 250 | 0,11716 € | 29,29 € |
| 500 | 0,11056 € | 55,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10090 € | 151,35 € |
| 3.000 | 0,09539 € | 286,17 € |
| 4.500 | 0,09239 € | 415,75 € |
| 7.500 | 0,08885 € | 666,38 € |
| 10.500 | 0,08666 € | 909,93 € |
| 15.000 | 0,08447 € | 1.267,05 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










