



TL3305BF160QG | |
|---|---|
DigiKey Part Number | EG5351TR-ND - Tape & Reel (TR) EG5351CT-ND - Cut Tape (CT) EG5351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3305BF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3305BF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14120 € | 3,53 € |
| 100 | 0,12680 € | 12,68 € |
| 250 | 0,11760 € | 29,40 € |
| 500 | 0,11096 € | 55,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10127 € | 151,91 € |
| 3.000 | 0,09574 € | 287,22 € |
| 4.500 | 0,09273 € | 417,29 € |
| 7.500 | 0,08918 € | 668,85 € |
| 10.500 | 0,08698 € | 913,29 € |
| 15.000 | 0,08478 € | 1.271,70 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |











