



TL3304AF160QG | |
|---|---|
DigiKey Part Number | EG2530TR-ND - Tape & Reel (TR) EG2530CT-ND - Cut Tape (CT) EG2530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3304AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3304AF160QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Rubber |
Contact Rating @ Voltage 0.05A @ 50VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,58280 € | 14,57 € |
| 100 | 0,51970 € | 51,97 € |
| 250 | 0,48140 € | 120,35 € |
| 500 | 0,45474 € | 227,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,41693 € | 625,39 € |
| 3.000 | 0,39601 € | 1.188,03 € |
| 4.500 | 0,38481 € | 1.731,64 € |
| 7.500 | 0,37178 € | 2.788,35 € |
| 10.500 | 0,36383 € | 3.820,21 € |
| 15.000 | 0,35593 € | 5.338,95 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

