




TL3303F260QG | |
|---|---|
DigiKey Part Number | EG4587TR-ND - Tape & Reel (TR) EG4587CT-ND - Cut Tape (CT) EG4587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3303F260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3303F260QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,59000 € | 14,75 € |
| 100 | 0,52630 € | 52,63 € |
| 250 | 0,48748 € | 121,87 € |
| 500 | 0,46048 € | 230,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42218 € | 633,27 € |
| 3.000 | 0,40099 € | 1.202,97 € |
| 4.500 | 0,38966 € | 1.753,47 € |
| 7.500 | 0,37646 € | 2.823,45 € |
| 10.500 | 0,36841 € | 3.868,31 € |
| 15.000 | 0,36041 € | 5.406,15 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

