



TL3302BF180QJ | |
|---|---|
DigiKey Part Number | EG4577TR-ND - Tape & Reel (TR) EG4577CT-ND - Cut Tape (CT) EG4577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3302BF180QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3302BF180QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 40,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,59000 € | 14,75 € |
| 100 | 0,52620 € | 52,62 € |
| 250 | 0,48740 € | 121,85 € |
| 500 | 0,46040 € | 230,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,41634 € | 749,41 € |
| 3.600 | 0,39579 € | 1.424,84 € |
| 5.400 | 0,38481 € | 2.077,97 € |
| 9.000 | 0,37206 € | 3.348,54 € |
| 12.600 | 0,36428 € | 4.589,93 € |
| 18.000 | 0,35656 € | 6.418,08 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


