



TL3302BF180QG/TR | |
|---|---|
DigiKey Part Number | EG2529TR-ND - Tape & Reel (TR) EG2529CT-ND - Cut Tape (CT) EG2529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3302BF180QG/TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3302BF180QG/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,45000 € | 11,25 € |
| 100 | 0,40160 € | 40,16 € |
| 250 | 0,37204 € | 93,01 € |
| 500 | 0,35128 € | 175,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,31717 € | 570,91 € |
| 3.600 | 0,30115 € | 1.084,14 € |
| 5.400 | 0,29257 € | 1.579,88 € |
| 9.000 | 0,28258 € | 2.543,22 € |
| 12.600 | 0,27647 € | 3.483,52 € |
| 18.000 | 0,27041 € | 4.867,38 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

