



TL3302AF130QG | |
|---|---|
DigiKey Part Number | EG4582TR-ND - Tape & Reel (TR) EG4582CT-ND - Cut Tape (CT) EG4582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3302AF130QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3302AF130QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 130gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 40,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48600 € | 12,15 € |
| 100 | 0,43380 € | 43,38 € |
| 250 | 0,40184 € | 100,46 € |
| 500 | 0,37944 € | 189,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,34276 € | 616,97 € |
| 3.600 | 0,32555 € | 1.171,98 € |
| 5.400 | 0,31635 € | 1.708,29 € |
| 9.000 | 0,30563 € | 2.750,67 € |
| 12.600 | 0,29909 € | 3.768,53 € |
| 18.000 | 0,29259 € | 5.266,62 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

