Parametric Equivalent




TL3301TF260RG | |
|---|---|
DigiKey Part Number | 141-TL3301TF260RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3301TF260RG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301TF260RG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3301SPF260QG | E-Switch | 17.438 | EG1870CT-ND | 0,36000 € | Parametric Equivalent |
| 222VMVABR | CTS Electrocomponents | 0 | 119-222VMVABRTR-ND | 0,08103 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.080 | 0,53519 € | 5.394,72 € |
| Unit Price without VAT: | 0,53519 € |
|---|---|
| Unit Price with VAT: | 0,63688 € |



