




TL3301NF260QJ | |
|---|---|
DigiKey Part Number | EG6055TR-ND - Tape & Reel (TR) EG6055CT-ND - Cut Tape (CT) EG6055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301NF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301NF260QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,32800 € | 8,20 € |
| 100 | 0,29310 € | 29,31 € |
| 250 | 0,27152 € | 67,88 € |
| 500 | 0,25624 € | 128,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,24025 € | 264,27 € |
| 2.200 | 0,22744 € | 500,37 € |
| 3.300 | 0,22052 € | 727,72 € |
| 5.500 | 0,21239 € | 1.168,14 € |
| 7.700 | 0,20740 € | 1.596,98 € |
| 11.000 | 0,20242 € | 2.226,62 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

