Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TL3301NF160RG | |
|---|---|
DigiKey Part Number | TL3301NF160RG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3301NF160RG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301NF160RG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3301NF160QG-KR | E-Switch | 149.624 | 141-TL3301NF160QG-KRCT-ND | 0,21000 € | Parametric Equivalent |
| TL3301NF160QGSSDOME | E-Switch | 0 | 141-TL3301NF160QGSSDOMETR-ND | 0,18898 € | Parametric Equivalent |
| TL3301NF160QS | E-Switch | 0 | 141-TL3301NF160QSTR-ND | 0,10164 € | Parametric Equivalent |
| TSS 61 N | Knitter-Switch | 1.380 | 3746-TSS61NCT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,59160 € | 7.099,20 € |
| Unit Price without VAT: | 0,59160 € |
|---|---|
| Unit Price with VAT: | 0,70400 € |




